LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K2-6639SP-F4SC-04 product image
  • K2-6639SP-F4SC-04 thumbnail 1
  • K2-6639SP-F4SC-04 thumbnail 2
  • K2-6639SP-F4SC-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-6639SP-F4SC-04RoHS

Manufacturer
MPN
K2-6639SP-F4SC-04
LCSC Part #
C879461
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE 250gf SMD
Datasheetpdf iconKorean Hroparts Elec K2-6639SP-F4SC-04
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.049$ 0.49
100+$ 0.0388$ 3.88
300+$ 0.0338$ 10.14
800+$ 0.03$ 24.00
4,800+$ 0.0269$ 129.12
9,600+$ 0.0254$ 243.84
20,000+$ 0.0251$ 502.00
40,000+$ 0.0249$ 996.00
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingSMD-4P,6x6mm
Voltage Rating12V
Switching Life1,000,000 cycles
Operating Temperature-25℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
PressForce2.5N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Length6mm
Contact Current50mA
Height6.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging800
Sales UnitPiece