LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
Korean Hroparts Elec K2-6639SP-J4SC-04 product image
  • K2-6639SP-J4SC-04 thumbnail 1
  • K2-6639SP-J4SC-04 thumbnail 2
  • K2-6639SP-J4SC-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-6639SP-J4SC-04RoHS

Manufacturer
MPN
K2-6639SP-J4SC-04
LCSC Part #
C879458
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE 250gf SMD
Datasheetpdf iconKorean Hroparts Elec K2-6639SP-J4SC-04
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0568$ 0.0443$ 0.44
100+$ 0.0451$ 0.0352$ 3.52
300+$ 0.0392$ 0.0306$ 9.18
700+$ 0.0348$ 0.0272$ 19.04
4,900+$ 0.0312$ 0.0244$ 119.56
9,800+$ 0.0295$ 0.0231$ 226.38
20,300+$ 0.0291$ 0.0227$ 460.81
39,900+$ 0.0289$ 0.0226$ 901.74
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingSMD-4P,6x6mm
Voltage Rating12V
Switching Life1,000,000 cycles
Operating Temperature-25℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
PressForce2.5N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Length6mm
Height8.5mm
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging700
Sales UnitPiece