Sumida CDRH125L125NP-100MC
| Manufacturer | |
| Mfr. Part # | CDRH125L125NP-100MC |
| LCSC Part # | C879426 |
| Package | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 5.3A 25mΩ SMD,12.3x12.3mm |
| Description | 10uH 5.2A SMD,12.3x12.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,12.3x12.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,695 
2,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.616 | $ 0.62 |
10+ | $ 0.4907 | $ 4.91 |
30+ | $ 0.4288 | $ 12.86 |
100+ | $ 0.3653 | $ 36.53 |
500+ | $ 0.3282 | $ 164.10 |
1,000+ | $ 0.3096 | $ 309.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$