VBsemi Elec FQD11P06TM-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FQD11P06TM-VB |
| LCSC Part # | C879148 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Description | P-Channel 60V 30A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
539
539
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6008 $ 0.5107 | $ 0.51 |
10+ | $ 0.4884 $ 0.4152 | $ 4.15 |
30+ | $ 0.4321 $ 0.3673 | $ 11.02 |
100+ | $ 0.3775 $ 0.3209 | $ 32.09 |
500+ | $ 0.3438 $ 0.2923 | $ 146.15 |
1,000+ | $ 0.3261 $ 0.2772 | $ 277.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$