VBsemi Elec FDS86242-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS86242-VB |
| LCSC Part # | C879123 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 5.4A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 5.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 5.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 28.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- Extremely Low Qgd for Switching Losses
- 100 % Rg Tested
- 100 % Avalanche Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Primary Side Switch
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.759 | $ 0.76 |
| 10+ | $ 0.6177 | $ 6.18 |
| 30+ | $ 0.5462 | $ 16.39 |
| 100+ | $ 0.4764 | $ 47.64 |
| 500+ | $ 0.4208 | $ 210.40 |
| 1,000+ | $ 0.4001 | $ 400.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 5.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 5.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 28.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- Extremely Low Qgd for Switching Losses
- 100 % Rg Tested
- 100 % Avalanche Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Primary Side Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



