ST ESDA5V3L
| Manufacturer | |
| MPN | ESDA5V3L |
| LCSC Part # | C87911 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3VWM 5.3VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23 | |
| Clamping Voltage | 5.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDAxxL is a dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It can also work as bidirectionnal suppressor by connecting only pin1 and 2.
Features
AI Translation
- 2 UNIDIRECTIONAL TRANSIL FUNCTIONS
- LOW LEAKAGE CURRENT : IR max. <20μA at VBR
- 300 W PEAK PULSE POWER (8/20μs)
Applications
AI Translation
- COMPUTERS
- PRINTERS
- COMMUNICATION SYSTEMS
- RS232 I/O port protection
In-Stock: 7,415
7,415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.101 | $ 0.51 |
| 50+ | $ 0.0789 | $ 3.95 |
| 150+ | $ 0.0678 | $ 10.17 |
| 500+ | $ 0.0595 | $ 29.75 |
| 3,000+ | $ 0.0529 | $ 158.70 |
| 6,000+ | $ 0.0495 | $ 297.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23 | |
| Clamping Voltage | 5.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDAxxL is a dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It can also work as bidirectionnal suppressor by connecting only pin1 and 2.
Features
AI Translation
- 2 UNIDIRECTIONAL TRANSIL FUNCTIONS
- LOW LEAKAGE CURRENT : IR max. <20μA at VBR
- 300 W PEAK PULSE POWER (8/20μs)
Applications
AI Translation
- COMPUTERS
- PRINTERS
- COMMUNICATION SYSTEMS
- RS232 I/O port protection
C87911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



