ST STM32L011F3P6
| Manufacturer | |
| Mfr. Part # | STM32L011F3P6 |
| LCSC Part # | C87902 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M0+ MCU with 8-KB Flash memory and 32 MHz CPU |
| Description | ARM Cortex-M0+ 32 Bit 32MHz 16 TSSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8571 | $ 1.86 |
10+ | $ 1.6117 | $ 16.12 |
30+ | $ 1.4584 | $ 43.75 |
100+ | $ 1.302 | $ 130.20 |
500+ | $ 1.2314 | $ 615.70 |
1,000+ | $ 1.2008 | $ 1200.80 |
2,000+ | $ 1.1885 | $ 2377.00 |
4,000+ | $ 1.1793 | $ 4717.20 |
Standard Packaging 74/Full
Tube | ||