DIODES MMBT5401-7-F
| Manufacturer | |
| MPN | MMBT5401-7-F |
| LCSC Part # | C87894 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 600mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 150V 600mA 100MHz 310mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,440
3,440
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0421 | $ 0.42 |
100+ | $ 0.0334 | $ 3.34 |
300+ | $ 0.0291 | $ 8.73 |
3,000+ | $ 0.0242 | $ 72.60 |
6,000+ | $ 0.0217 | $ 130.20 |
9,000+ | $ 0.0204 | $ 183.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$