Advanced Analog Technology FP6162ADXR-G1
| Manufacturer |
Advanced Analog Technology
Asian Brands |
| Mfr. Part # | FP6162ADXR-G1 |
| LCSC Part # | C87843 |
| Package | SOP-8-EP |
| Customer # | |
| Key Attributes | 1.5MHz, 1.5A Synchronous Step-Down Regulator |
| Description | 1.5MHz Buck Adjustable 1 SOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Not available now