Sunltech SLO0630H470MTT
| Manufacturer | |
| Mfr. Part # | SLO0630H470MTT |
| LCSC Part # | C878328 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH SMD |
| Description | 1.8A 47uH ±20% 376mΩ 2A SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
18,175
18,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1352 $ 0.1217 | $ 0.61 |
50+ | $ 0.1116 $ 0.1005 | $ 5.03 |
150+ | $ 0.0998 $ 0.0899 | $ 13.49 |
1,000+ | $ 0.0836 $ 0.0753 | $ 75.30 |
2,000+ | $ 0.0765 $ 0.0689 | $ 137.80 |
5,000+ | $ 0.0729 $ 0.0657 | $ 328.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$