YAGEO RT2010BKD07300RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | RT2010BKD07300RL |
| LCSC Part # | C876564 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 300Ω ±0.1% 500mW 2010 |
| Description | 300Ω 500mW Thin Film Resistor ±25ppm/℃ ±0.1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,970
3,970
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1348 | $ 0.67 |
50+ | $ 0.1078 | $ 5.39 |
150+ | $ 0.0943 | $ 14.15 |
500+ | $ 0.0842 | $ 42.10 |
2,500+ | $ 0.0761 | $ 190.25 |
4,000+ | $ 0.0721 | $ 288.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$