YAGEO RC1218JK-0775RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RC1218JK-0775RL |
| LCSC Part # | C876245 |
| Package | 1218 |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 1W 1218 |
| Description | 1W 75Ω 200V Thick Film Resistor ±100ppm/℃ ±5% 1218 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 1218 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0338 | $ 0.68 |
200+ | $ 0.0267 | $ 5.34 |
600+ | $ 0.0227 | $ 13.62 |
4,000+ | $ 0.0203 | $ 81.20 |
8,000+ | $ 0.0182 | $ 145.60 |
20,000+ | $ 0.0171 | $ 342.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$