YAGEO PT2512FK-7W0R33L
| Manufacturer |
YAGEO
Asian Brands |
| MPN | PT2512FK-7W0R33L |
| LCSC Part # | C875883 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.33Ω ±1% 2W 2512 |
| Description | 330mΩ 2W Thick Film Resistor ±75ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,510
5,510
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1522 | $ 0.76 |
50+ | $ 0.1243 | $ 6.22 |
150+ | $ 0.1104 | $ 16.56 |
500+ | $ 0.1 | $ 50.00 |
2,500+ | $ 0.0916 | $ 229.00 |
4,000+ | $ 0.0874 | $ 349.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$