LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKF7W0R025L product image
  • PE2512FKF7W0R025L thumbnail 1
  • PE2512FKF7W0R025L thumbnail 2
  • PE2512FKF7W0R025L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2512FKF7W0R025LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKF7W0R025L
LCSC Part #
C875765
Packaging
2512
Customer #
Key Attributes
RES 25mΩ ±1% 2W 2512
Datasheetpdf iconYAGEO PE2512FKF7W0R025L
In-Stock: 7,155
7,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.106$ 0.53
50+$ 0.0857$ 4.29
150+$ 0.0756$ 11.34
500+$ 0.0679$ 33.95
2,500+$ 0.0618$ 154.50
4,000+$ 0.0588$ 235.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance25mΩ
Power(Watts)2W
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece