LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKF070R015L product image
Images for reference only

YAGEO PE2512FKF070R015LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKF070R015L
LCSC Part #
C875739
Packaging
2512
Customer #
Key Attributes
RES 15mΩ ±1% 1W 2512
Datasheetpdf iconYAGEO PE2512FKF070R015L
In-Stock: 7,910
7,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1018$ 0.51
50+$ 0.0815$ 4.08
150+$ 0.0713$ 10.70
500+$ 0.0636$ 31.80
2,500+$ 0.0575$ 143.75
4,000+$ 0.0545$ 218.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance15mΩ
Power(Watts)1W
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece