LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKE7W0R025L product image
  • PE2512FKE7W0R025L thumbnail 1
  • PE2512FKE7W0R025L thumbnail 2
  • PE2512FKE7W0R025L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2512FKE7W0R025LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKE7W0R025L
LCSC Part #
C875723
Packaging
2512
Customer #
Key Attributes
RES 25mΩ ±1% 2W 2512
Datasheetpdf iconYAGEO PE2512FKE7W0R025L
In-Stock: 755
755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1292$ 0.65
50+$ 0.1036$ 5.18
150+$ 0.0908$ 13.62
500+$ 0.0812$ 40.60
2,500+$ 0.0735$ 183.75
4,000+$ 0.0697$ 278.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance25mΩ
Power(Watts)2W
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece