LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRM7W0R04L product image
  • PE1206FRM7W0R04L thumbnail 1
  • PE1206FRM7W0R04L thumbnail 2
  • PE1206FRM7W0R04L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRM7W0R04LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRM7W0R04L
LCSC Part #
C875683
Packaging
1206
Customer #
Key Attributes
RES 40mΩ ±1% 500mW 1206
Datasheetpdf iconYAGEO PE1206FRM7W0R04L
In-Stock: 8,000
8,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.0536$ 5.36
300+$ 0.0472$ 14.16
1,000+$ 0.0424$ 42.40
4,000+$ 0.037$ 148.00
8,000+$ 0.035$ 280.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance40mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece