LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRM470R02L product image
  • PE1206FRM470R02L thumbnail 1
  • PE1206FRM470R02L thumbnail 2
  • PE1206FRM470R02L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRM470R02LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRM470R02L
LCSC Part #
C875670
Packaging
1206
Customer #
Key Attributes
RES 20mΩ ±1% 1W 1206
Datasheetpdf iconYAGEO PE1206FRM470R02L
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0543$ 0.27
50+$ 0.0533$ 2.67
150+$ 0.0527$ 7.91
500+$ 0.052$ 26.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)1W
Resistance20mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece