LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRM470R01L product image
  • PE1206FRM470R01L thumbnail 1
  • PE1206FRM470R01L thumbnail 2
  • PE1206FRM470R01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRM470R01LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRM470R01L
LCSC Part #
C875668
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 1W 1206
Datasheetpdf iconYAGEO PE1206FRM470R01L
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0768$ 0.77
100+$ 0.0622$ 6.22
300+$ 0.0549$ 16.47
1,000+$ 0.0494$ 49.40
4,000+$ 0.0451$ 180.40
8,000+$ 0.0429$ 343.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)1W
Resistance10mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece