LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRF070R03L product image
  • PE1206FRF070R03L thumbnail 1
  • PE1206FRF070R03L thumbnail 2
  • PE1206FRF070R03L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRF070R03LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRF070R03L
LCSC Part #
C875602
Packaging
1206
Customer #
Key Attributes
RES 30mΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO PE1206FRF070R03L
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0918$ 0.46
50+$ 0.0717$ 3.59
150+$ 0.0616$ 9.24
500+$ 0.054$ 27.00
2,500+$ 0.0479$ 119.75
4,000+$ 0.0449$ 179.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance30mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece