STC Micro STC12LE5A60S2-35I-LQFP44
| Manufacturer | STC MicroAsian Brands |
| MPN | STC12LE5A60S2-35I-LQFP44 |
| LCSC Part # | C8756 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 51 Family 8 Bit 35MHz 40 LQFP-44(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| Program Storage Size | 60KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 35MHz | |
| Number of I/O | 40 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 619
619 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6608 | $ 1.66 |
| 10+ | $ 1.3854 | $ 13.85 |
| 30+ | $ 1.2347 | $ 37.04 |
| 160+ | $ 1.0176 | $ 162.82 |
| 480+ | $ 0.9431 | $ 452.69 |
| 960+ | $ 0.9074 | $ 871.10 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| Program Storage Size | 60KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 35MHz | |
| Number of I/O | 40 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



