OMRON B3F-1055
| Manufacturer | |
| Mfr. Part # | B3F-1055 |
| LCSC Part # | C87495 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Description | Tactile Switch SPST 7.3mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
815
815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2109 | $ 1.05 |
50+ | $ 0.1666 | $ 8.33 |
150+ | $ 0.1477 | $ 22.16 |
500+ | $ 0.124 | $ 62.00 |
2,500+ | $ 0.1135 | $ 283.75 |
5,000+ | $ 0.1071 | $ 535.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$