LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO TC164-FR-0711KL product image
  • TC164-FR-0711KL thumbnail 1
  • TC164-FR-0711KL thumbnail 2
  • TC164-FR-0711KL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO TC164-FR-0711KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
TC164-FR-0711KL
LCSC Part #
C874129
Packaging
1206
Customer #
Key Attributes
RES ARRAY 4 RES 11kΩ 1206
Datasheetpdf iconYAGEO TC164-FR-0711KL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging1206
Number of Resistors4
Number of Pins8
Tolerance±1%
Resistance11kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0065$ 0.33
500+$ 0.0063$ 3.15
5,000+$ 0.0062$ 31.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$