LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SR1206JR-7W4R7L product image
  • SR1206JR-7W4R7L thumbnail 1
  • SR1206JR-7W4R7L thumbnail 2
  • SR1206JR-7W4R7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO SR1206JR-7W4R7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
SR1206JR-7W4R7L
LCSC Part #
C874089
Packaging
1206
Customer #
Key Attributes
RES 4.7Ω ±5% 500mW 1206
Datasheetpdf iconYAGEO SR1206JR-7W4R7L
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0649$ 0.65
100+$ 0.0524$ 5.24
300+$ 0.0462$ 13.86
1,000+$ 0.0415$ 41.50
5,000+$ 0.0378$ 189.00
10,000+$ 0.0359$ 359.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance4.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece