NATIONSTAR NCD0603G2
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD0603G2 |
| LCSC Part # | C87326 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 520nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 340mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 520nm | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 83,180
83,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.027 | $ 0.54 |
| 200+ | $ 0.0225 | $ 4.50 |
| 600+ | $ 0.02 | $ 12.00 |
| 4,000+ | $ 0.0142 | $ 56.80 |
| 8,000+ | $ 0.0129 | $ 103.20 |
| 20,000+ | $ 0.0122 | $ 244.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



