UTC U74HC595AG-S16-R
| Manufacturer |
UTC
Asian Brands |
| MPN | U74HC595AG-S16-R |
| LCSC Part # | C87300 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-BIT SERIAL-IN SHIFT REGISTER WITH LATCHED 3-STATE PARALLEL OUTPUTS PROVIDING SERIAL OUTPUT |
| Description | 2V~6V 35mA 14ns@6V,50pF Serial-to-Parallel or Serial SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | UTC | |
| Packaging | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,460
2,460
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1293 | $ 0.65 |
50+ | $ 0.104 | $ 5.20 |
150+ | $ 0.0914 | $ 13.71 |
500+ | $ 0.0819 | $ 40.95 |
2,500+ | $ 0.0723 | $ 180.75 |
5,000+ | $ 0.0685 | $ 342.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$