Nexperia 74HCT4053D,118
| Manufacturer | |
| MPN | 74HCT4053D,118 |
| LCSC Part # | C87282 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Triple 2-channel analog multiplexer/demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 60Ω | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD78 Class II Level B
- Complies with JEDEC standard:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Low ON resistance:
- 80 Ω (typical) at VCC - VEE = 4.5 V
- 70 Ω (typical) at VCC - VEE = 6.0 V
- 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6126 | $ 0.61 |
| 10+ | $ 0.4956 | $ 4.96 |
| 30+ | $ 0.4355 | $ 13.07 |
| 100+ | $ 0.3787 | $ 37.87 |
| 500+ | $ 0.3429 | $ 171.45 |
| 1,000+ | $ 0.325 | $ 325.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 60Ω | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD78 Class II Level B
- Complies with JEDEC standard:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Low ON resistance:
- 80 Ω (typical) at VCC - VEE = 4.5 V
- 70 Ω (typical) at VCC - VEE = 6.0 V
- 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



