LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90LV019TMTCX/NOPB product image
  • DS90LV019TMTCX/NOPB thumbnail 1
  • DS90LV019TMTCX/NOPB thumbnail 2
  • DS90LV019TMTCX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS90LV019TMTCX/NOPBRoHS

Manufacturer
MPN
DS90LV019TMTCX/NOPB
LCSC Part #
C87061
Packaging
SSOP-14-4.4mm
Customer #
Key Attributes
DS90LV019 3.3V or 5V LVDS Driver/Receiver
Datasheetpdf iconTI DS90LV019TMTCX/NOPB
In-Stock: 399
399 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6757$ 2.68
10+$ 2.2881$ 22.88
30+$ 2.0471$ 61.41
100+$ 1.6139$ 161.39
500+$ 1.5015$ 750.75
1,000+$ 1.4543$ 1454.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-14-4.4mm
Voltage - Supply3.3V;5V
TypeTransceiver
Data Rate100Mbps
Operating Temperature-40℃~+85℃
Number of Drivers1
FeaturesFail-safe;Hot-plug / power-up glitch-free
Level StandardLVDS
Number of Receivers1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DS90LV019 is a Driver/Receiver designed specifically for the high speed low power point- to- point interconnect applications. The device operates from a single 3.3V or 5.0V power supply and includes one differential line driver and one receiver. The DS90LV019 features an independent driver and receiver with TTL/CMOS compatibility (DIN and ROUT). The logic interface provides maximum flexibility as 4 separate lines are provided (DIN,DE, RE, and ROUT). The device also features a flow- through pin out which allows easy PCB routing for short stubs between its pins and the connector. The driver has 3.5mA output loop current. The driver translates between TTL levels (single- ended) to Low Voltage Differential Signaling levels. This allows for high speed operation, while consuming minimal power with reduced EMI. In addition, the differential signaling provides common- mode noise rejection. The receiver threshold is ±100mV over a ±1V commonmode range and translates the low swing differential levels to standard (TTL/CMOS) levels.

Features

AI Translation
  • LVDS Signaling
  • 3.3V or 5.0V operation
  • Low power CMOS design
  • Balanced Output Impedance
  • Glitch free power up/down (Driver disabled)
  • High Signaling Rate Capacity (above 100 Mbps)
  • Ultra Low Power Dissipation
  • ±1V Common- Mode Range
  • ±100mV Receiver Sensitivity
  • Product offered in SOIC and TSSOP packages
  • Flow- Through Pin Out
  • Industrial Temperature Range Operation