LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90CR287MTDX/NOPB product image
  • DS90CR287MTDX/NOPB thumbnail 1
  • DS90CR287MTDX/NOPB thumbnail 2
  • DS90CR287MTDX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS90CR287MTDX/NOPBRoHS

Manufacturer
MPN
DS90CR287MTDX/NOPB
LCSC Part #
C87059
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
28-Bit Channel Link - Rising Edge Data Strobe LVDS
Datasheetpdf iconTI DS90CR287MTDX/NOPB
In-Stock: 174
174 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.062$ 10.06
10+$ 9.0251$ 90.25
30+$ 8.3615$ 250.85
100+$ 7.7205$ 772.05
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingTSSOP-56-6.1mm
InterfaceLVDS
Voltage - Supply3V~3.6V
FeaturesFail-safe;Enable/shutdown function
Operating Temperature-10℃~+70℃
Supply Current60mA
Data Rate2.38Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DS90CR287 transmitter converts 28 bits of LVCMOS/LVTTL data into four LVDS (Low Voltage Differential Signaling) data streams. A phase-locked transmit clock is transmitted in parallel with the data streams over a fifth LVDS link. Every cycle of the transmit clock 28 bits of input data are sampled and transmitted. The DS90CR288A receiver converts the four LVDS data streams back into 28 bits of LVCMOS/LVTTL data. At a transmit clock frequency of 85 MHz, 28 bits of TTL data are transmitted at a rate of 595 Mbps per LVDS data channel. Using a 85 MHz clock, the data throughput is 2.38 Gbit/s (297.5 Mbytes/sec). This chipset is an ideal means to solve EMI and cable size problems associated with wide, high-speed TTL interfaces.

Features

AI Translation
  • 20 to 85 MHz Shift Clock Support
  • 50% Duty Cycle on Receiver Output Clock
  • 2.5Ω/Ω0 ns Set & Hold Times on Tx INPUTs
  • Low Power Consumption
  • ±1V Common-Mode Range (around +1.2V)
  • Narrow Bus Reduces Cable Size and Cost
  • Up to 2.38 Gbps Throughput
  • Up to 297.5 Mbytes/sec Bandwidth
  • 345 mV (typ) Swing LVDS Devices for Low EMI
  • PLL Requires no External Components
  • Rising Edge Data Strobe
  • Compatible with TIA/EIA-644 LVDS Standard
  • Low Profile 56-Lead TSSOP Package