YAGEO RT1206BRD0723K2L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT1206BRD0723K2L |
| LCSC Part # | C870567 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 23.2kΩ ±0.1% 250mW 1206 |
| Description | 250mW 23.2kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0475 | $ 0.48 |
100+ | $ 0.0382 | $ 3.82 |
300+ | $ 0.0336 | $ 10.08 |
1,000+ | $ 0.0301 | $ 30.10 |
5,000+ | $ 0.0273 | $ 136.50 |
10,000+ | $ 0.026 | $ 260.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$