Winsok Semicon WST2N7002
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WST2N7002 |
| LCSC Part # | C86936 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 700mA SOT-23 |
| Description | N-Channel 60V 700mA 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
840 
840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0303 | $ 0.61 |
200+ | $ 0.0239 | $ 4.78 |
600+ | $ 0.0204 | $ 12.24 |
3,000+ | $ 0.0186 | $ 55.80 |
9,000+ | $ 0.0168 | $ 151.20 |
21,000+ | $ 0.0158 | $ 331.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$