LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805FRD0768KL product image
Images for reference only

YAGEO RT0805FRD0768KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805FRD0768KL
LCSC Part #
C869124
Packaging
0805
Customer #
Key Attributes
RES 68kΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO RT0805FRD0768KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0177$ 0.89
500+$ 0.0139$ 6.95
1,500+$ 0.0119$ 17.85
5,000+$ 0.0106$ 53.00
25,000+$ 0.0095$ 237.50
50,000+$ 0.009$ 450.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance68kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece