LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805CRD0726K1L product image
  • RT0805CRD0726K1L thumbnail 1
  • RT0805CRD0726K1L thumbnail 2
  • RT0805CRD0726K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0805CRD0726K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805CRD0726K1L
LCSC Part #
C868346
Packaging
0805
Customer #
Key Attributes
RES 26.1kΩ ±0.25% 125mW 0805
Datasheetpdf iconYAGEO RT0805CRD0726K1L
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0389$ 0.39
100+$ 0.0304$ 3.04
300+$ 0.0261$ 7.83
1,000+$ 0.0229$ 22.90
5,000+$ 0.0204$ 102.00
10,000+$ 0.0191$ 191.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance26.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece