ST STN1NK60Z
| Manufacturer | |
| Mfr. Part # | STN1NK60Z |
| LCSC Part # | C86809 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 0.3A SOT-223 |
| Description | N-Channel 600V 0.3A 3.3W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,022
1,022
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4296 | $ 0.43 |
10+ | $ 0.3495 | $ 3.50 |
30+ | $ 0.3142 | $ 9.43 |
100+ | $ 0.2709 | $ 27.09 |
500+ | $ 0.194 | $ 97.00 |
1,000+ | $ 0.1812 | $ 181.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$