ST(Semtech) MMFTN3019E
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | MMFTN3019E |
| LCSC Part # | C86709 |
| Package | SOT-523-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-523-3 |
| Description | N-Channel 30V 100mA 150mW Surface Mount SOT-523-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST(Semtech) | |
| Package | SOT-523-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
82,360
82,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0246 | $ 0.49 |
200+ | $ 0.019 | $ 3.80 |
600+ | $ 0.0159 | $ 9.54 |
4,000+ | $ 0.0141 | $ 56.40 |
8,000+ | $ 0.0125 | $ 100.00 |
20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$