TI DRV8838DSGR
| Manufacturer | |
| MPN | DRV8838DSGR |
| LCSC Part # | C86667 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | DRV883x Low-Voltage H-Bridge Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~7V | |
| Quiescent Current(Iq) | 5nA | |
| Output Current | 1.8A | |
| Peak Current | 1.8A | |
| RDS(on) | 280mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV883x provides an integrated motor driver solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. This device can drive a DC motor or other devices such as solenoids. The output driver block consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. An internal charge pump generates the required gate drive voltage. The DRV883x can provide an output current of up to 1.8A. It operates with a motor supply voltage between 0 and 11V and a device supply voltage in the range of 1.8V to 7.0V. The DRV8837 features a PWM (IN/IN) input interface; the DRV8838 features a PH/EN input interface. Both interfaces are compatible with industry-standard devices. Internal shutdown functions for overcurrent protection, short-circuit protection, undervoltage lockout, and thermal protection are also provided.
Features
- H-bridge motor driver
- Drives one DC motor or other load
- Low MOSFET on-resistance: HS + LS 280mΩ
- 1.8A maximum drive current
- Separate motor and logic supply pins: motor VM: 0 to 11V, logic VCC: 1.8 to 7V
- PWM or PH/EN interface: DRV8837: PWM, IN1/IN2; DRV8838: PH/EN
- Low-power sleep mode with 120nA maximum sleep current, nSLEEP pin
- Small package: 8-pin WSON (PowerPAD) 2.0mm×2.0mm
- Protection features: VCC UVLO, OCP, TSD
Applications
- Cameras
- Digital Single-Lens Reflex (DSLR) Lenses
- Consumer Products
- Toys
- Robotics
- Medical Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6474 | $ 0.65 |
| 10+ | $ 0.5222 | $ 5.22 |
| 30+ | $ 0.4604 | $ 13.81 |
| 100+ | $ 0.3985 | $ 39.85 |
| 500+ | $ 0.3611 | $ 180.55 |
| 1,000+ | $ 0.3416 | $ 341.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~7V | |
| Quiescent Current(Iq) | 5nA | |
| Output Current | 1.8A | |
| Peak Current | 1.8A | |
| RDS(on) | 280mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV883x provides an integrated motor driver solution for cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. This device can drive a DC motor or other devices such as solenoids. The output driver block consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. An internal charge pump generates the required gate drive voltage. The DRV883x can provide an output current of up to 1.8A. It operates with a motor supply voltage between 0 and 11V and a device supply voltage in the range of 1.8V to 7.0V. The DRV8837 features a PWM (IN/IN) input interface; the DRV8838 features a PH/EN input interface. Both interfaces are compatible with industry-standard devices. Internal shutdown functions for overcurrent protection, short-circuit protection, undervoltage lockout, and thermal protection are also provided.
Features
- H-bridge motor driver
- Drives one DC motor or other load
- Low MOSFET on-resistance: HS + LS 280mΩ
- 1.8A maximum drive current
- Separate motor and logic supply pins: motor VM: 0 to 11V, logic VCC: 1.8 to 7V
- PWM or PH/EN interface: DRV8837: PWM, IN1/IN2; DRV8838: PH/EN
- Low-power sleep mode with 120nA maximum sleep current, nSLEEP pin
- Small package: 8-pin WSON (PowerPAD) 2.0mm×2.0mm
- Protection features: VCC UVLO, OCP, TSD
Applications
- Cameras
- Digital Single-Lens Reflex (DSLR) Lenses
- Consumer Products
- Toys
- Robotics
- Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



