FM 74HC04D
| Manufacturer | FMAsian Brands |
| MPN | 74HC04D |
| LCSC Part # | C86613 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High-speed Si-gate CMOS inverting buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | FM | |
| Packaging | SOIC-14 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 6 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 9ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC04/74HCT04 are high- speed Si- gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC04/74HCT04 provide six inverting buffers.
Features
AI Translation
- Complies with JEDEC standard no.8- 1A
- ESD protection
- HBM EIA/JESD22- A114- A exceeds 2000V
- MM EIA/JESD22- A115- A exceeds 200V
- Specified from - 40 to +85℃ and - 40 to +125℃
In-Stock: 37,690
37,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0785 | $ 0.79 |
| 100+ | $ 0.063 | $ 6.30 |
| 300+ | $ 0.0553 | $ 16.59 |
| 1,000+ | $ 0.0495 | $ 49.50 |
| 4,000+ | $ 0.0449 | $ 179.60 |
| 8,000+ | $ 0.0426 | $ 340.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | FM | |
| Packaging | SOIC-14 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 6 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 9ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC04/74HCT04 are high- speed Si- gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC04/74HCT04 provide six inverting buffers.
Features
AI Translation
- Complies with JEDEC standard no.8- 1A
- ESD protection
- HBM EIA/JESD22- A114- A exceeds 2000V
- MM EIA/JESD22- A115- A exceeds 200V
- Specified from - 40 to +85℃ and - 40 to +125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



