LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRD0726K1L product image
  • RT0805BRD0726K1L thumbnail 1
  • RT0805BRD0726K1L thumbnail 2
  • RT0805BRD0726K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0805BRD0726K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRD0726K1L
LCSC Part #
C865338
Packaging
0805
Customer #
Key Attributes
RES 26.1kΩ ±0.1% 125mW 0805
Datasheetpdf iconYAGEO RT0805BRD0726K1L
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0492$ 0.98
200+$ 0.0408$ 8.16
600+$ 0.0361$ 21.66
5,000+$ 0.0333$ 166.50
10,000+$ 0.0309$ 309.00
20,000+$ 0.0295$ 590.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance26.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece