LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRD071M2L product image
  • RT0805BRD071M2L thumbnail 1
  • RT0805BRD071M2L thumbnail 2
  • RT0805BRD071M2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0805BRD071M2LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRD071M2L
LCSC Part #
C865281
Packaging
0805
Customer #
Key Attributes
RES 1.2MΩ ±0.1% 125mW 0805
Datasheetpdf iconYAGEO RT0805BRD071M2L
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0382$ 0.38
100+$ 0.0306$ 3.06
300+$ 0.0268$ 8.04
1,000+$ 0.0239$ 23.90
5,000+$ 0.0216$ 108.00
10,000+$ 0.0204$ 204.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance1.2MΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece