TE Connectivity 1393219-6
| Manufacturer | |
| Mfr. Part # | 1393219-6 |
| LCSC Part # | C86454 |
| Package | DIP,20x10mm |
| Customer # | |
| Key Attributes | Miniature PCB Relay PE |
| Description | 12V One set changeover: 1C (SPDT - changeover) 400V@AC DIP,20x10mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,20x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0638 | $ 2.06 |
10+ | $ 1.7633 | $ 17.63 |
30+ | $ 1.5762 | $ 47.29 |
100+ | $ 1.383 | $ 138.30 |
500+ | $ 1.2972 | $ 648.60 |
1,000+ | $ 1.2588 | $ 1258.80 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$