LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603FRE0737K4L product image
  • RT0603FRE0737K4L thumbnail 1
  • RT0603FRE0737K4L thumbnail 2
  • RT0603FRE0737K4L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0603FRE0737K4LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603FRE0737K4L
LCSC Part #
C863769
Packaging
0603
Customer #
Key Attributes
RES 37.4kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RT0603FRE0737K4L
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0048$ 0.24
500+$ 0.0047$ 2.35
1,500+$ 0.0046$ 6.90
5,000+$ 0.0045$ 22.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance37.4kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece