LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603FRD0711KL product image
Images for reference only

YAGEO RT0603FRD0711KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603FRD0711KL
LCSC Part #
C863300
Packaging
0603
Customer #
Key Attributes
RES 11kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RT0603FRD0711KL
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0065$ 0.33
500+$ 0.0064$ 3.20
1,500+$ 0.0063$ 9.45
5,000+$ 0.0062$ 31.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance11kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece