ADI LTC3780EG#PBF
| Manufacturer | |
| MPN | LTC3780EG#PBF |
| LCSC Part # | C86301 |
| Packaging | SSOP-24-208mil |
| Customer # | |
| Key Attributes | High-efficiency, synchronous, four-switch buck-boost controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-24-208mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~30V | |
| Operating Temperature | -40℃~+85℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 2.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high-performance buck-boost switching regulator controller that operates when the input voltage is above, below, or equal to the output voltage. The constant-frequency current mode architecture provides a phase-lockable frequency of up to 400kHz. With a wide input and output range of 4V to 30V (maximum 36V) and seamless transitions between operating modes, it is an ideal choice for automotive, telecommunications, and battery-powered systems. The operating mode of this controller is determined via the FCB pin. For boost applications, the FCB mode pin selects among Burst Mode operation, discontinuous mode, and forced continuous mode. During buck operation, the FCB mode pin selects among skip cycle mode, discontinuous mode, and forced continuous mode. Burst Mode operation and skip cycle mode enable high-efficiency operation under light load conditions, while forced continuous mode and discontinuous mode operate at a constant frequency. Fault protection is provided by an output overvoltage comparator and an internal foldback current limit circuit. The power good output pin asserts when the output is within 7.5% of its designed regulation point.
Features
- Single-inductor architecture allows Vin above, below, or equal to VOUT
- Wide Vin range: 4V to 36V operating voltage
- Synchronous rectification: up to 98% efficiency
- Current mode control
- ±1% output voltage accuracy: 0.8V < VOUT < 30V
- Phase-lockable fixed frequency: 200kHz to 400kHz
- PowerGood output voltage monitor
- Internal LDO for MOSFET gate drive
- Four N-channel MOSFET synchronous drive
- VOUT disconnected from ΔVin during shutdown
- Adjustable soft-start current ramp
- Foldback output current limiting
- Optional low current mode
- Output overvoltage protection
- Available in 24-pin SSOP and exposed pad (5mm×5mm) 32-pin QFN packages
Applications
- Automotive systems
- Telecommunications systems
- DC power distribution systems
- High-power battery-powered devices
- Industrial control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.9926$ 10.7743 | $ 10.77 |
| 10+ | $ 12.4227$ 9.5655 | $ 95.66 |
| 50+ | $ 11.004$ 8.4731 | $ 423.66 |
| 100+ | $ 10.2011$ 7.8549 | $ 785.49 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-24-208mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~30V | |
| Operating Temperature | -40℃~+85℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 2.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high-performance buck-boost switching regulator controller that operates when the input voltage is above, below, or equal to the output voltage. The constant-frequency current mode architecture provides a phase-lockable frequency of up to 400kHz. With a wide input and output range of 4V to 30V (maximum 36V) and seamless transitions between operating modes, it is an ideal choice for automotive, telecommunications, and battery-powered systems. The operating mode of this controller is determined via the FCB pin. For boost applications, the FCB mode pin selects among Burst Mode operation, discontinuous mode, and forced continuous mode. During buck operation, the FCB mode pin selects among skip cycle mode, discontinuous mode, and forced continuous mode. Burst Mode operation and skip cycle mode enable high-efficiency operation under light load conditions, while forced continuous mode and discontinuous mode operate at a constant frequency. Fault protection is provided by an output overvoltage comparator and an internal foldback current limit circuit. The power good output pin asserts when the output is within 7.5% of its designed regulation point.
Features
- Single-inductor architecture allows Vin above, below, or equal to VOUT
- Wide Vin range: 4V to 36V operating voltage
- Synchronous rectification: up to 98% efficiency
- Current mode control
- ±1% output voltage accuracy: 0.8V < VOUT < 30V
- Phase-lockable fixed frequency: 200kHz to 400kHz
- PowerGood output voltage monitor
- Internal LDO for MOSFET gate drive
- Four N-channel MOSFET synchronous drive
- VOUT disconnected from ΔVin during shutdown
- Adjustable soft-start current ramp
- Foldback output current limiting
- Optional low current mode
- Output overvoltage protection
- Available in 24-pin SSOP and exposed pad (5mm×5mm) 32-pin QFN packages
Applications
- Automotive systems
- Telecommunications systems
- DC power distribution systems
- High-power battery-powered devices
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


