LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603DRE0713K3L product image
Images for reference only

YAGEO RT0603DRE0713K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603DRE0713K3L
LCSC Part #
C862886
Packaging
0603
Customer #
Key Attributes
RES 13.3kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RT0603DRE0713K3L
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0071$ 0.36
500+$ 0.0069$ 3.45
1,500+$ 0.0068$ 10.20
5,000+$ 0.0067$ 33.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance13.3kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece