muRata LFB182G45SG9B740
| Manufacturer | |
| Mfr. Part # | LFB182G45SG9B740 |
| LCSC Part # | C86154 |
| Package | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Resonator-type chip filter |
| Description | 50Ω 1.8dB SMD-4P,1.6x0.8mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Package | SMD-4P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,765 
3,765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1521 | $ 0.76 |
50+ | $ 0.1231 | $ 6.16 |
150+ | $ 0.1086 | $ 16.29 |
500+ | $ 0.0978 | $ 48.90 |
2,500+ | $ 0.0891 | $ 222.75 |
4,000+ | $ 0.0847 | $ 338.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$