muRata NFM3DCC222R1H3L
| Manufacturer | |
| Mfr. Part # | NFM3DCC222R1H3L |
| LCSC Part # | C86151 |
| Package | 1205 |
| Customer # | |
| Key Attributes | 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMiFIL) for General Purpose |
| Description | 2.2nF 300mΩ -20%~+50% 1205 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | 1205 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
9,890
9,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1795 | $ 0.90 |
50+ | $ 0.1415 | $ 7.08 |
150+ | $ 0.1252 | $ 18.78 |
500+ | $ 0.1049 | $ 52.45 |
2,500+ | $ 0.0958 | $ 239.50 |
4,000+ | $ 0.0904 | $ 361.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$