YAGEO RT0603BRD07132KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0603BRD07132KL |
| LCSC Part # | C861110 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 132kΩ ±0.1% 100mW 0603 |
| Description | 100mW 132kΩ 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,660
5,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0264 | $ 0.53 |
200+ | $ 0.0213 | $ 4.26 |
600+ | $ 0.0185 | $ 11.10 |
5,000+ | $ 0.0162 | $ 81.00 |
10,000+ | $ 0.0147 | $ 147.00 |
20,000+ | $ 0.0139 | $ 278.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$