muRata LQH32PN2R2NN0L
| Manufacturer | |
| Mfr. Part # | LQH32PN2R2NN0L |
| LCSC Part # | C86074 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.55A 91.2mΩ 1210 |
| Description | 1.55A 2.2uH ±30% 91.2mΩ 1.55A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1548 | $ 0.77 |
50+ | $ 0.1303 | $ 6.52 |
150+ | $ 0.1181 | $ 17.72 |
500+ | $ 0.1089 | $ 54.45 |
2,000+ | $ 0.0981 | $ 196.20 |
4,000+ | $ 0.0944 | $ 377.60 |
Standard Packaging 2000/Full
Reel | ||