muRata GRM32ER71H475KA88L
| Manufacturer | |
| MPN | GRM32ER71H475KA88L |
| LCSC Part # | C86052 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X7R 1210 |
| Datasheet | muRata GRM32ER71H475KA88L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30,575
30,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1267 | $ 6.34 |
| 150+ | $ 0.1137 | $ 17.06 |
| 1,000+ | $ 0.103 | $ 103.00 |
| 2,000+ | $ 0.0992 | $ 198.40 |
| 5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C86052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM32ER71H475KA55L | muRata | 1210 | 200,000 | $ 0.1548 | ||
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 1210 | 82,025 | $ 0.1367 | ||
| TCC1210X7R475K500MT | CCTC | 1210 | 39,920 | $ 0.1406 | ||
| CL32B475KBJVPNE | Samsung Electro-Mechanics | 1210 | 7,448 | $ 0.1579 | ||
| CS3225X7R475K500NRK | SAMWHA | 1210 | 5,645 | $ 0.1132 | ||
| CC1210KKX7R9BB475 | YAGEO | 1210 | 5,630 | $ 0.3843 | ||
| 1210B475K500NT | FH | 1210 | 4,930 | $0.2618 $0.2644 | ||
| C1210C475K5RACAUTO | KEMET | 1210 | 4,144 | $ 0.2948 | ||
| CL32B475KBUYNWE | Samsung Electro-Mechanics | 1210 | 1,975 | $ 0.588 | ||
| C1210C475K5RACTU | KEMET | 1210 | 1,350 | $ 0.3472 | ||
| UMK325B7475KM-P | Taiyo Yuden | 1210 | 895 | $ 0.195 | ||
| UMJ325AB7475KMHP | Taiyo Yuden | 1210 | 755 | $ 0.317 | ||
| C1210X475K5RACAUTO | KEMET | 1210 | 350 | $ 0.2598 | ||
| GCJ32ER71H475KA12L | muRata | 1210 | 278 | $ 0.4851 | ||
| FS32X475K500EGG | PSA | 1210 | 215 | $ 0.1679 | ||
| UMF325B7475KMHP | Taiyo Yuden | 1210 | 23 | $ 0.2126 | ||
| GCM32ER71H475KA55K | muRata | 1210 | 5 | $ 0.1255 | ||
| 12105C475K4Z2A | Kyocera AVX | 1210 | 0 | $ 0.268 | ||
| GCJ32ER71H475KA12K | muRata | 1210 | 0 | $ 0.3066 | ||
| UMK325B7475KM-T | Taiyo Yuden | 1210 | 0 | $ 0.0938 |


