LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603BRB071K21L product image
  • RT0603BRB071K21L thumbnail 1
  • RT0603BRB071K21L thumbnail 2
  • RT0603BRB071K21L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0603BRB071K21LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRB071K21L
LCSC Part #
C860187
Packaging
0603
Customer #
Key Attributes
RES 1.21kΩ ±0.1% 100mW 0603
Datasheetpdf iconYAGEO RT0603BRB071K21L
In-Stock: 3,710
3,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.155$ 0.78
50+$ 0.1233$ 6.17
150+$ 0.1097$ 16.46
500+$ 0.0927$ 46.35
2,500+$ 0.0852$ 213.00
5,000+$ 0.0807$ 403.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance1.21kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece